FERRULE, LENGTH 12 MM, COLOUR YELLOW

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, Special Colours

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and special colours.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Number of Entries 1
Insulation Material Plastic
Colour Yellow
Pin Length 6mm
Insulation Insulated
Overall Length 12.5mm
Series AI1 - 6 YE
On back order for despatch 17/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$ 0.184
(exc. GST)
$ 0.202
(inc. GST)
units
Per unit
Per Bag*
100 - 100
$0.184
$18.40
200 - 300
$0.177
$17.70
400 +
$0.172
$17.20
*price indicative