Phoenix Contact, AI6 -12 BK Insulated Crimp Bootlace Ferrule, 6mm² Wire Size, Black

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, Special Colours

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and special colours.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 6mm²
Insulation Material Plastic
Colour Black
Insulation Insulated
Overall Length 20mm
Series AI6 -12 BK
On back order for despatch 19/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$ 0.499
(exc. GST)
$ 0.549
(inc. GST)
units
Per unit
Per Bag*
100 - 100
$0.499
$49.90
200 - 300
$0.481
$48.10
400 +
$0.467
$46.70
*price indicative
Related Products
JST Uninsulated Bootlace Ferrule Crimp Terminals A range ...
Description:
JST Uninsulated Bootlace Ferrule Crimp Terminals A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with ...
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive ...
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and ...
Ferrules with insulating flange Provide an equipotential link ...
Description:
Ferrules with insulating flange Provide an equipotential link for all the strands of a copper flexible conductor Active part in tinned electrolytic copper Singles - supplied in strips Cross-section : 6mm²Colour : green Number of strips or sachets : 10Number ...