FERRULE, LENGTH 14 MM, WHITE

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 0.5mm²
Pin Diameter 1.1mm
Insulation Material Plastic
Number of Entries 1
Colour White
Pin Length 8mm
Insulation Insulated
Overall Length 14mm
Series AI0.5 - 8 WH
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 100)
$ 0.197
(exc. GST)
$ 0.217
(inc. GST)
units
Per unit
Per Bag*
100 - 100
$0.197
$19.70
200 - 300
$0.19
$19.00
400 +
$0.184
$18.40
*price indicative
Related Products
Bootlace Ferrule Strips Ferrules available in the French ...
Description:
Bootlace Ferrule Strips Ferrules available in the French colour code range in sizes 0·5 to 2·5mm²,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to ...
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and ...
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals ...
Description:
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive ...
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, ...
Description:
Polypropylene-Insulated Bootlace Ferrule, Wire Size 05mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour White.