Linear Technology LT3580EMS8E#PBF, Boost Converter, Inverting, Step Up 2.8A Adjustable, 42, 2200 kHz 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Inverting, Step Up
Maximum Output Current 2.8A
Number of Outputs 1
Line Regulation 0.05 %/V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 2200 kHz
Switching Regulator Yes
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Length 3mm
Width 3mm
Maximum Input Voltage 32 V
Minimum Input Voltage 2.5 V
Minimum Output Voltage -0.4 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 42 V
650 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 5.065
(exc. GST)
$ 5.571
(inc. GST)
units
Per unit
Per Tube*
50 +
$5.065
$253.25
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
BD8152FVM are the 1 channel step-up switching regulator ...
Description:
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel ...
The MCP1665 12V output boost regulator evaluation board ...
Description:
The MCP1665 12V output boost regulator evaluation board is intended to provide a platform allowing customers to easily evaluate the features of the MCP1665 device in a typical boost topology while also providing a reference for proper choice and layout ...