Maxim MAX856CSA+, Boost Converter, Step Up 150mA, 500 kHz 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 150mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 500 kHz
Switching Regulator Yes
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Minimum Input Voltage 0.8 V
Maximum Input Voltage 6 V
Maximum Operating Temperature +70 °C
Width 4mm
Minimum Operating Temperature 0 °C
21 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.12
(exc. GST)
$ 8.93
(inc. GST)
units
Per unit
1 - 9
$8.12
10 - 49
$7.35
50 - 99
$6.85
100 - 249
$6.01
250 +
$5.72
Packaging Options: