Linear Technology LT1300CN8#PBF, Boost Converter, Step Up 220mA 3.15 → 3.45 V, 4.8 → 5.2 V, 185 kHz 8-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 220mA
Number of Outputs 1
Line Regulation 0.15 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 185 kHz
Switching Regulator Yes
Efficiency 88%
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
Length 10.16mm
Maximum Output Voltage 5.2 V
Minimum Input Voltage 1.8 V
Minimum Output Voltage 3.15 V, 4.8 V
8 : Next working day (AU stock)
11 : 5 working days (Global stock)
Price (ex. GST) Each
$ 9.06
(exc. GST)
$ 9.97
(inc. GST)
units
Per unit
1 - 9
$9.06
10 - 49
$8.89
50 - 99
$7.85
100 - 249
$7.77
250 +
$7.69
Packaging Options:
Related Products
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also ...