- RS Stock No.:
- 165-9054
- Mfr. Part No.:
- MAX631ACPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9054
- Mfr. Part No.:
- MAX631ACPA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 50mA |
Number of Outputs | 1 |
Maximum Input Voltage | 16.5 V |
Line Regulation | 0.08 %V |
Load Regulation | 0.2 %V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 50 kHz |
Switching Regulator | Yes |
Efficiency | 80% |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 2 V |
Maximum Operating Temperature | +70 °C |
Length | 9.91mm |
Minimum Output Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Width | 7.87mm |