- RS Stock No.:
- 162-4745
- Mfr. Part No.:
- LM5000-3MTC/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4745
- Mfr. Part No.:
- LM5000-3MTC/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Number of Outputs | 1 |
Maximum Input Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Output Type | Adjustable |
Maximum Switching Frequency | 700 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.1 V |
Width | 4.4mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |