, Boost Converter

  • RS Stock No. 158-0356
  • Mfr. Part No. LT1170HVCQ#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost, Buck, Flyback, Forward, Inverting
Maximum Output Current 5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type DD
Pin Count 5
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.541 x 10.922 x 4.572mm
Height 4.572mm
Width 10.922mm
Minimum Operating Temperature 0 °C
Maximum Output Voltage 75 V
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Length 10.54mm
Maximum Operating Temperature +100 °C
On back order for despatch 07/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 18.582
(exc. GST)
$ 20.44
(inc. GST)
units
Per unit
Per Tube*
50 +
$18.582
$929.10
*price indicative
Related Products
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series LMR64010 ...
Description:
LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series LMR64010 Output Voltage up to 40V, 1A (27V to 14V)LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)Current-mode Step-Up (boost) converter1.6MHz Switching Frequency ...
μModule Regulators, Isolated Converters Linear Technology product series ...
Description:
μModule Regulators, Isolated Converters Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck ...
Dual Positive & Negative Output Converters Linear Technology ...
Description:
Dual Positive & Negative Output Converters Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
Buck-Boost Regulators, Internal Power Switch Linear Technology product ...
Description:
Buck-Boost Regulators, Internal Power Switch Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from ...