Linear Technology LT3436EFE#PBF, Boost Converter, Step Up 6A Adjustable, 960 kHz 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 6A
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 960 kHz
Switching Regulator Yes
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Maximum Input Voltage 25 V
Width 4.5mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 3 V
Minimum Output Voltage 1.2 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 35 V
Length 5.1mm
On back order for despatch 12/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 95)
$ 6.756
(exc. GST)
$ 7.432
(inc. GST)
units
Per unit
Per Tube*
95 +
$6.756
$641.82
*price indicative
Related Products
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applicationsLinear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...