Linear Technology LT1615ES5#TRMPBF, Step-up Converter, Step Up 350mA Selectable 5-Pin, SOT-23

  • RS Stock No. 153-3329
  • Mfr. Part No. LT1615ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 350mA
Number of Outputs 1
Line Regulation 0.1 %/V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Output Type Selectable
Switching Regulator Yes
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 15 V
Length 3.1mm
Width 1.75mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 34 V
Minimum Input Voltage 1.2 V
On back order for despatch 01/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 4.658
(exc. GST)
$ 5.124
(inc. GST)
units
Per unit
Per Reel*
500 +
$4.658
$2,329.00
*price indicative
Related Products
Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor ...
Description:
Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
Description:
MCP1640 Synchronous Boost Converter
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...