Linear Technology LT1303CN8#PBF, Boost Converter, Step Up 1.15A Adjustable, 185 kHz 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 1.15A
Number of Outputs 1
Line Regulation 0.15 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 185 kHz
Switching Regulator Yes
Efficiency 88%
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Width 6.48mm
Maximum Input Voltage 10 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Output Voltage 25 V
Minimum Input Voltage 1.8 V
Length 10.16mm
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 6.072
(exc. GST)
$ 6.679
(inc. GST)
units
Per unit
Per Tube*
50 +
$6.072
$303.60
*price indicative
Related Products
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...