Analog Devices LT3580EMS8E#PBF, Boost Converter, Inverting, Step Up 2.8A Adjustable, 2200 kHz 8-Pin, MSOP
- RS Stock No.:
- 423-674
- Mfr. Part No.:
- LT3580EMS8E#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | $8.87 |
10 - 49 | $8.56 |
50 - 99 | $7.45 |
100 - 249 | $6.92 |
250 + | $6.80 |
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Attribute | Value |
Regulator Function | Inverting, Step Up |
Maximum Output Current | 2.8A |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 2200 kHz |
Switching Regulator | Yes |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Maximum Output Voltage | 42 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 32 V |
Minimum Input Voltage | 2.5 V |
Length | 3mm |
Minimum Output Voltage | -0.4 V |
Width | 3mm |