- RS Stock No.:
- 181-8574
- Mfr. Part No.:
- 2D27
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 181-8574
- Mfr. Part No.:
- 2D27
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Fuse-link, LV, 2 A, AC 500 V, D2, gL/gG, time-delay
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | DII |
Voltage Rating | 500V ac |
Fuse Standard | IEC 60269, VDE 0636 |
Application Category | gG |
Fuse Speed | T |
Overall Length | 50mm |
Body Diameter | 21.5mm |
Body Length | 50mm |
Fuse Dimensions | 21.5 x 50mm |
Series | Bussmann |