- RS Stock No.:
- 414-954
- Mfr. Part No.:
- GSGB175
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 414-954
- Mfr. Part No.:
- GSGB175
- Brand:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 175A |
Fuse Standard | BS 88 |
Fixing Centres | 81.7mm |
Application Category | gR |
Tag Width | 25.4mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 107mm |
Body Diameter | 34.6mm |
Body Height | 55mm |