- RS Stock No.:
- 237-6742
- Mfr. Part No.:
- P68-PR705-10
- Brand:
- PULSAR
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$197.05
(exc. GST)
$216.75
(inc. GST)
Units | Per unit |
1 + | $197.05 |
- RS Stock No.:
- 237-6742
- Mfr. Part No.:
- P68-PR705-10
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® Ladies Unlined storm coats is orange in colour. The fabric of product is 300D PU Waterproof polyester.
Sew-on RFX reflective tape
Full length YKK® 2-way zip concealed by double velcro storm flap
Micro-fleece collar for extra warmth and comfort
External bellowed pockets with separate hand warmer pockets
Elasticated adjustable storm cuffs for superior fitting
Underarm ventilation system to maximise comfort
Nordic style detachable hood design
Fitted ladies design
Internal A4 document poachers pocket
Interacts with G80LDS PULSAR® Ladies Coat Liner
Full length YKK® 2-way zip concealed by double velcro storm flap
Micro-fleece collar for extra warmth and comfort
External bellowed pockets with separate hand warmer pockets
Elasticated adjustable storm cuffs for superior fitting
Underarm ventilation system to maximise comfort
Nordic style detachable hood design
Fitted ladies design
Internal A4 document poachers pocket
Interacts with G80LDS PULSAR® Ladies Coat Liner
Specifications
Attribute | Value |
---|---|
Size | 10 |
Clothing Type | Work Hoodie |
Gender | Women |
Material Properties | Waterproof |
Related links
- Mascot Workwear BLACKPOOL Black/Green/White/Yellow Men Hi Vis...
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, L
- Sioen Talia Orange Women Hi Vis Jacket, S
- PULSAR LFE965 Yellow Women Hi Vis Softshell Jacket, 26
- Mascot Workwear 20502-246 Yellow Unisex Hi Vis Softshell Jacket, 104 cm
- PULSAR LFE916 Orange Men Hi Vis Softshell Jacket, M
- PULSAR LFE963 Orange Women Hi Vis Jacket, 18
- Mascot Workwear 19002-143 Orange/Navy Unisex Hi Vis Softshell...