- RS Stock No.:
- 218-2938
- Mfr. Part No.:
- M5GI2GNTM
- Brand:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 218-2938
- Mfr. Part No.:
- M5GI2GNTM
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus designed Mach spirit Vest. Zip fastening under bias. Elasticated waist on both sides. 9 pockets including 2 inner.
Canvas 60% cotton 40% polyester 270 g/m² Yokes is Oxford polyester
Specifications
Attribute | Value |
---|---|
Size | M |
Gender | Unisex |
Clothing Type | Gilet |
Material Properties | Durable, Lightweight |
Closure Type | Zipper |
Colour | Grey/Black |
Standards Met | EN ISO 13688:2013 |