- RS Stock No.:
- 916-0546
- Mfr. Part No.:
- 10-005-B36-FC
- Brand:
- COAX Connectors
16 In AU stock for next working day delivery
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.88
(exc. GST)
$5.37
(inc. GST)
Units | Per unit |
1 - 4 | $4.88 |
5 - 9 | $4.83 |
10 - 24 | $4.78 |
25 - 49 | $4.73 |
50 + | $4.67 |
- RS Stock No.:
- 916-0546
- Mfr. Part No.:
- 10-005-B36-FC
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Definition BNC Straight Crimp Plugs
A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BD SD11, BELDEN 1694A, BELDEN 1694F, Draka 1.0/4.8A/F, Image 1000 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 4.5GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |