- RS Stock No.:
- 916-0527
- Mfr. Part No.:
- 123-830-TNG RA7000
- Brand:
- Interface Connectors
36 In AU stock for next working day delivery
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $2.28
You pay
$1.89
(exc. GST)
$2.08
(inc. GST)
Units | Per unit |
1 - 4 | $1.89 |
5 - 9 | $1.86 |
10 - 24 | $1.83 |
25 - 49 | $1.80 |
50 + | $1.77 |
- RS Stock No.:
- 916-0527
- Mfr. Part No.:
- 123-830-TNG RA7000
- Brand:
- Interface Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC 31 Straight Crimp Plugs
A series of high quality machined 75 Ω BNC connectors from Interface Components. These straight crimp plugs have gold plated nickel centre contacts in a brass nickel plated body. The BNC connectors feature a bayonet locking mechanism which requires just a quarter turn to connect and disconnect. The BNC connectors are tested to BT specification RC5213 and can operate within a frequency range of 0-1.5GHz. The BNC connectors can be crimped with industry standard tooling and are intended for use in the Telecoms market.
Interface Components BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RA7000 |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |