- RS Stock No.:
- 885-8882
- Mfr. Part No.:
- CPAD520
- Brand:
- Cinch
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.19
(exc. GST)
$11.21
(inc. GST)
Units | Per unit |
1 + | $10.19 |
- RS Stock No.:
- 885-8882
- Mfr. Part No.:
- CPAD520
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |