- RS Stock No.:
- 821-8919
- Mfr. Part No.:
- 5414217-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 821-8919
- Mfr. Part No.:
- 5414217-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jack
75 Ohm RF coaxial BNC bulkhead front mounting solder jack connector with a nickel plated die cast zinc body and gold plated contact. This BNC solder jack connector is supplied with gasket, lockwasher and jam nut.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 5414217 |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Straight Body