TE Connectivity BNC Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 821-8789
- Mfr. Part No.:
- 5222006-1
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.56
(exc. GST)
$14.92
(inc. GST)
Units | Per unit |
1 - 12 | $13.56 |
13 - 24 | $13.48 |
25 + | $13.33 |
- RS Stock No.:
- 821-8789
- Mfr. Part No.:
- 5222006-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Press Fit Vertical Metalized PCB Mount Jack
50 Ohm RF coaxial BNC press fit PCB jack connectorwith an action/compliant tail. This BNC PCB jack connector has a ncikel plated zinc body and a gold centre contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Series | BNC |
Contact Material | Beryllium Copper, Copper Alloy |
Contact Plating | Gold, Tin |
Series Number | 5222006 |
Related links
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 50Ω Straight Body