- RS Stock No.:
- 821-2563
- Mfr. Part No.:
- 413589-9
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$13.98
(exc. GST)
$15.38
(inc. GST)
Units | Per unit |
1 - 9 | $13.98 |
10 - 49 | $13.69 |
50 - 99 | $13.16 |
100 - 249 | $12.89 |
250 + | $12.62 |
- RS Stock No.:
- 821-2563
- Mfr. Part No.:
- 413589-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 75 Ohm RF Coaxial BNC Connectors Cable Crimp Plugs
75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 9240, BELDEN 9259, BELDEN 9266, RG59/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole...
- TE Connectivity BNC Series 50Ω Straight Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body