- RS Stock No.:
- 782-7625
- Mfr. Part No.:
- 5413779-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-7625
- Mfr. Part No.:
- 5413779-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Crimp Jack
50 Ohm BNC crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp jacks have a nickel plated body, gold contacts with a choice of dielectric materials and cable options. Please see additional data table for details.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188/U, RG316/U |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |