- RS Stock No.:
- 782-7502
- Mfr. Part No.:
- 5225395-6
- Brand:
- TE Connectivity
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.44
(exc. GST)
$25.78
(inc. GST)
Units | Per unit |
1 - 9 | $23.44 |
10 - 24 | $22.95 |
25 - 49 | $22.30 |
50 - 149 | $21.71 |
150 + | $21.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 782-7502
- Mfr. Part No.:
- 5225395-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - MIL Spec Crimp Right Angle Plugs
A range of 50 Ohm MIL Spec RF coaxial BNC crimp plug connectors with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. All these MIL Spec RF coax BNC crimp plug cable connectors have a gold plated centre contact and are supplied with an 'O' style or single crimp termination. The body of these MIL Spec BNC cable connectors is either nickel or silver plated. For additional data please refer to data table. These MIL spec BNC crimp connectors are for use with a variety of RF coaxial cable types.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142/U, RG142A/U, RG142B/U |
Size | Standard |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 75Ω, Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 75Ω Straight Body