Amphenol Socapex Straight 75Ω PCB Mount BNC Connector, jack, Gold, Through Hole Termination

  • RS Stock No. 773-7465
  • Mfr. Part No. 034-1032
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Amphenol HD-BNC PCB Connectors

Amphenol HD-BNC PCB connectors for high density cable variants, offers 4 times the density of traditional RF BNC connectors, with true 75 ohms impedance which exceeds SMPTE 292M and 424M industry standards. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC PCB connectors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ω impedence
Quick action bayonet coupling
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor, crimp or solder attachment

Standards

SMPTE 292M, 424M

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Impedance 75Ω
Termination Method Through Hole
Body Orientation Straight
Size Standard
Bulkhead No
Operating Frequency 4.5GHz
Body Plating Gold
Polarity Normal
Contact Material Beryllium Copper
Contact Plating Gold
26 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.46
(exc. GST)
$ 10.41
(inc. GST)
units
Per unit
1 - 9
$9.46
10 - 24
$9.13
25 - 49
$8.46
50 - 99
$8.10
100 +
$7.81