- RS Stock No.:
- 759-5287
- Mfr. Part No.:
- 73171-0700
- Brand:
- Molex
553 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.34
(exc. GST)
$9.17
(inc. GST)
Units | Per unit |
1 - 11 | $8.34 |
12 - 23 | $8.15 |
24 + | $8.03 |
- RS Stock No.:
- 759-5287
- Mfr. Part No.:
- 73171-0700
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex Miniature BNC RF/Coaxial PCB/Panel Mount Connectors with Nut and Washer
These Molex Miniature BNC RF/Coaxial Connectors have a space saving design for mounting on PCBs. A Locknut and Washer for Panel Mounting are also supplied with these Molex Miniature BNC RF Coaxial Connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Miniature BNC RF Coaxial Connectors
These Molex Miniature BNC RF Coaxial Connectors are small and lightweight making them suitable for a variety of applications. The BNC system provides a quick, secure and easy connection or disconnection of coax cable and components.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Size | Miniature |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Series | BNC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Series Number | 73171 |
Related links
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- Molex BNC Series 50Ω Right Angle Body
- Molex 73138 Series 50Ω Right Angle Body
- Molex BNC Series 75Ω Straight Body
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- Molex BNC 3 GHZ Series 75Ω Right Angle Body