- RS Stock No.:
- 718-2566
- Mfr. Part No.:
- 5226990-1
- Brand:
- TE Connectivity
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.89
(exc. GST)
$8.68
(inc. GST)
Units | Per unit |
1 - 14 | $7.89 |
15 - 49 | $7.65 |
50 - 99 | $7.43 |
100 - 249 | $7.27 |
250 + | $7.13 |
- RS Stock No.:
- 718-2566
- Mfr. Part No.:
- 5226990-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Related links
- TE Connectivity 50Ω, Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity 75Ω Straight Body