- RS Stock No.:
- 712-2927
- Mfr. Part No.:
- J01002A1356
- Brand:
- Telegartner
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.58
(exc. GST)
$31.44
(inc. GST)
Units | Per unit |
1 - 14 | $28.58 |
15 - 49 | $27.99 |
50 - 99 | $27.14 |
100 - 249 | $26.50 |
250 + | $25.94 |
- RS Stock No.:
- 712-2927
- Mfr. Part No.:
- J01002A1356
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 75 Ω Right Angled BNC Solder Plugs
From Telegartner, a range 75 Ω BNC right angled male cable mount connectors. The solder termination plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG59 B/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner Crimp Termination, Straight Body
- Telegartner 50Ω Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Telegartner 50Ω, Straight Body
- Telegartner Plug Cable Mount TNC Connector Angle Body
- Telegartner Plug Cable Mount MCX Connector Straight Body
- Telegartner Plug Cable Mount BNC Connector, Straight Body