- RS Stock No.:
- 700-9470
- Mfr. Part No.:
- B6651B1-NNYL3G-75
- Brand:
- Amphenol RF
44 In Global stock for delivery within 5 working day(s)
125 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.81
(exc. GST)
$8.59
(inc. GST)
Units | Per unit |
1 + | $7.81 |
- RS Stock No.:
- 700-9470
- Mfr. Part No.:
- B6651B1-NNYL3G-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Solder Jacks
The Amphenol Industrial BNC connector has bulkhead mounting type, BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact.
Impedance: 75 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |