- RS Stock No.:
- 700-9458
- Mfr. Part No.:
- B6421A1-NT3G-1-50
- Brand:
- Amphenol RF
- RS Stock No.:
- 700-9458
- Mfr. Part No.:
- B6421A1-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks
50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG122, RG133, RG133A, RG303, RG58, RG58 A/B/C |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |