- RS Stock No.:
- 700-9451
- Mfr. Part No.:
- B6421A1-NT3G-3-75
- Brand:
- Amphenol RF
- RS Stock No.:
- 700-9451
- Mfr. Part No.:
- B6421A1-NT3G-3-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks
50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59, RG59 A/B, RG62 A/B |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol RF 50Ω Straight Body
- Amphenol 50Ω Straight Body
- Amphenol RF 75Ω Straight Body