- RS Stock No.:
- 700-9391
- Mfr. Part No.:
- B6251C1-NT3G-50
- Brand:
- Amphenol RF
64 In Global stock for delivery within 5 working day(s)
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.60
(exc. GST)
$2.86
(inc. GST)
Units | Per unit |
1 + | $2.60 |
- RS Stock No.:
- 700-9391
- Mfr. Part No.:
- B6251C1-NT3G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |