- RS Stock No.:
- 700-9341
- Mfr. Part No.:
- B1121A9-003-NT3G-75
- Brand:
- Amphenol RF
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.95
(exc. GST)
$5.45
(inc. GST)
Units | Per unit |
1 - 24 | $4.95 |
25 - 49 | $4.83 |
50 + | $4.77 |
- RS Stock No.:
- 700-9341
- Mfr. Part No.:
- B1121A9-003-NT3G-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
The Amphenol Industrial BNC connector is a RF coaxial crimp plug connectors with bayonet coupling and a crimp termination. These BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
Impedance: 75 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Silver |