- RS Stock No.:
- 546-5109
- Brand:
- RS PRO
1130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.60
(exc. GST)
$9.46
(inc. GST)
Units | Per unit |
1 - 4 | $8.60 |
5 + | $7.09 |
- RS Stock No.:
- 546-5109
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Insulated straight PCB socket
RS PRO 75 Ohm Bulkhead PCB Mount BNC Connector Jack
A straight BNC coaxial connector Bulkhead jack designed for PCB through hole solder termination.
The PCB mount BNC connector has a robust Nickel plated Zinc alloy body and features a secure bayonet coupling typical of a BNC connector. The centre pin is constructed from Phosphor Bronze with a Gold plating providing excellent conductivity over a long service life. The Bulkhead BNC jack is completed with PTFE insulation for increased reliability.
The PCB mount BNC connector has a robust Nickel plated Zinc alloy body and features a secure bayonet coupling typical of a BNC connector. The centre pin is constructed from Phosphor Bronze with a Gold plating providing excellent conductivity over a long service life. The Bulkhead BNC jack is completed with PTFE insulation for increased reliability.
Features and Benefits
BNC plug with bulkhead
PCB mount
Female connector
Nickel plated body
Gold plated contact
75 Ω impedance
Operating frequency of 0 - 1GHz
PTFE Insulation
PCB mount
Female connector
Nickel plated body
Gold plated contact
75 Ω impedance
Operating frequency of 0 - 1GHz
PTFE Insulation
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Bayonet |