- RS Stock No.:
- 546-5008
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-5008
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC RF Coaxial Twist-On Plug Connector
75 Ohm BNC RF coaxial plug connector with bayonet coupling and a twist-on termination. These 75 Ohm BNC straight RF coax twist-on cable plug connectors have a nickel plated body, washers, gold plated centre contacts and are for use with a variety RF coaxial cable types.
RS PRO 75 Ohm Twist-On BNC Connector
From RS PRO, this robust and reliable BNC connector is designed to be used with RG59 coaxial cables. It features a gold plated contact for a long lasting and highly conductive connection solution. The robust brass body features the bayonet mating typical of a BNC connector, ensuring a secure and reliable connection to corresponding connectors.
Features and Benefits
75Ω BNC RF Connector
Twist-on cable termination
Nickel plated brass body
Gold plated contact
Cable group F
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This cable mounting connector has an easy-to-terminate twist-on cable solution. The clamp is simply screwed onto the cable, and requires no additional tooling to tighten.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Features and Benefits
75Ω BNC RF Connector
Twist-on cable termination
Nickel plated brass body
Gold plated contact
Cable group F
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This cable mounting connector has an easy-to-terminate twist-on cable solution. The clamp is simply screwed onto the cable, and requires no additional tooling to tighten.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Twist On |
Body Orientation | Straight |
Cable Type | RG59 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |