- RS Stock No.:
- 546-4487
- Brand:
- RS PRO
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.14
(exc. GST)
$14.45
(inc. GST)
Units | Per unit |
1 + | $13.14 |
- RS Stock No.:
- 546-4487
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Panel sockets
RS PRO Silver Plated Flange BNC Connector
From RS PRO, this BNC panel socket connector is designed for use with coaxial cables, and features an easy-to-terminate solder pin design. The connector has a solid integrated flange for secure panel fixing.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is silver plated, for excellent conductivity, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC panel socket
Robust flange
Silver lated contact ensure conductivity
Solder pin termination method
50Ω impedance
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is silver plated, for excellent conductivity, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC panel socket
Robust flange
Silver lated contact ensure conductivity
Solder pin termination method
50Ω impedance
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC has a solder pin termination, meaning it requires a soldering kit to attach to an appropriate cable.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |