RS PRO Straight 50Ω PCB Mount BNC Connector, jack, Silver, Through Hole Termination

  • RS Stock No. 546-4241
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

PCB mounting sockets

RS PRO PCB Mount BNC Connector

From RS PRO, this BNC connector is designed for use with coaxial cables. It is PCB mounting for wire-to-board applications.

The connector has a robust silver plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is silver plated, for excellent conductivity. There is also a PTFE insulator for increased reliability.

Features and Benefits

• Straigth PCB BNC Connector
• Brass body material provides a heavy-duty build quality
• Silver contacts ensures efficiency
• PCB terminating
• 50Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

-

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Impedance 50Ω
Termination Method Through Hole
Body Orientation Straight
Bulkhead No
Operating Frequency 4GHz
Body Plating Silver
Polarity Normal
Contact Material Beryllium Copper
Contact Plating Silver
778 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.79
(exc. GST)
$ 8.57
(inc. GST)
units
Per unit
1 - 24
$7.79
25 - 99
$6.96
100 - 249
$6.80
250 - 499
$6.52
500 +
$6.29
Related Products
TE Connectivity 50 Ohm BNC Connectors - Professional ...
Description:
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Crimp Jack 50 Ohm BNC silver plated Professional Grade bulkhead crimp jacks with hex crimp cable termination, silver plated brass body, PTFE dielectric and silver plated brass contact This BNC ...
Panel Plugs and Sockets Brass bodied connectors with ...
Description:
Panel Plugs and Sockets Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
TE Connectivity 50 Ohm BNC Connectors - Right ...
Description:
TE Connectivity 50 Ohm BNC Connectors - Right Angle Silver Plated PCB Mount Jacks Right angle or elbow PCB mount 50 Ohm BNC jacks with a PTFE dielectric, silver plated brass body, silver plated contact and solder terminals Right angle ...
TE Connectivity 50 Ohm BNC Connectors - Professional ...
Description:
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminalsStock number 394-1049 has a silver plated circular body and silver contact ...