- RS Stock No.:
- 546-3995
- Brand:
- RS PRO
6 In AU stock for next working day delivery
219 In Global stock for delivery within 5 working day(s)
2296 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.63
(exc. GST)
$14.99
(inc. GST)
Units | Per unit |
1 - 24 | $13.63 |
25 - 99 | $12.94 |
100 - 249 | $12.29 |
250 - 1249 | $11.67 |
1250 + | $11.08 |
- RS Stock No.:
- 546-3995
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC RF Coaxial Isolated Bulkhead Jack Receptacle
75 Ohm BNC RF coaxial isolated bulkhead jack receptacle connectors with bayonet coupling and a solder termination. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and ABS body, nut, washer and gold plated centre contact.
RS PRO 75Ω Isolated Bulkhead BNC Connector
From RS PRO, this straight BNC coaxial connector is designed for use with coaxial cables, and features a bulkhead and screw on nut for mounting to panels and chassis.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC plug with bulkhead
Nickel plated body provides a heavy-duty build quality
Gold contacts ensure maximum efficiency
Crimp termination method
75 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC connector is crimp terminating, and can be easily attached by compressing the crimp ferrule onto an appropriate cable. Crimp tooling is required to affectively achieve termination.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
BNC plug with bulkhead
Nickel plated body provides a heavy-duty build quality
Gold contacts ensure maximum efficiency
Crimp termination method
75 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
FAQs
Q: How should I connect a BNC connector to a coaxial cable?
A: This BNC connector is crimp terminating, and can be easily attached by compressing the crimp ferrule onto an appropriate cable. Crimp tooling is required to affectively achieve termination.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |