- RS Stock No.:
- 512-1398
- Mfr. Part No.:
- 5-1634516-1
- Brand:
- TE Connectivity
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.64
(exc. GST)
$12.80
(inc. GST)
Units | Per unit |
1 - 24 | $11.64 |
25 - 49 | $11.44 |
50 + | $11.23 |
- RS Stock No.:
- 512-1398
- Mfr. Part No.:
- 5-1634516-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ZCD/BNC Connectors - Bulkhead Crimp Jack
ZCD/BNC rear mounting bulkhead crimp jack connectors with a polyphthalamide dielectric and a hex crimp RF coaxial cable termination. These 75 Ohm ZCD/BNC rear mounting bulkhead crimp jack connectors have a nickel plated zinc body, gold contact and a 12 x 12.9mm panel cut out.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |