- RS Stock No.:
- 457-2880
- Mfr. Part No.:
- NBB75DSI
- Brand:
- Neutrik
10 In AU stock for next working day delivery
1117 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.98
(exc. GST)
$24.18
(inc. GST)
Units | Per unit |
1 - 9 | $21.98 |
10 - 49 | $21.58 |
50 - 99 | $20.90 |
100 - 249 | $20.37 |
250 + | $19.94 |
- RS Stock No.:
- 457-2880
- Mfr. Part No.:
- NBB75DSI
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
Product Details
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact
Gold plated center contact
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | White Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Neutrik Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 10A
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
- Neutrik Jack Connector Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 4.4 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole