- RS Stock No.:
- 307-7974
- Mfr. Part No.:
- R141574161
- Brand:
- Radiall
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 100)
$13.483
(exc. GST)
$14.831
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $13.483 | $1,348.30 |
1000 - 2400 | $13.247 | $1,324.70 |
2500 - 4900 | $12.662 | $1,266.20 |
5000 - 9900 | $12.198 | $1,219.80 |
10000 + | $11.876 | $1,187.60 |
*price indicative |
- RS Stock No.:
- 307-7974
- Mfr. Part No.:
- R141574161
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead socket (commercial bulk)
Approvals
7777
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 → 1.5GHz |
Body Plating | NORYL |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Rosenberger SMA Series 50Ω Straight Body
- Rosenberger Mini-SMP Series 50Ω Straight Body
- Rosenberger QMA Series 50Ω Straight Body
- Telegartner 2.2-5 Series 50Ω Straight Body
- Rosenberger RPC-2.92 Series 50Ω Straight Body
- Rosenberger QMA Series 50Ω Right Angle Body
- Rosenberger SMA Series 50Ω Right Angle Body
- Rosenberger P-SMP Series 50Ω Straight Body