- RS Stock No.:
- 295-7936
- Mfr. Part No.:
- R142562000
- Brand:
- Radiall
107 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.82
(exc. GST)
$17.40
(inc. GST)
Units | Per unit |
1 - 24 | $15.82 |
25 - 49 | $15.63 |
50 - 99 | $15.12 |
100 - 249 | $14.62 |
250 + | $14.29 |
- RS Stock No.:
- 295-7936
- Mfr. Part No.:
- R142562000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Standard bulkhead Jack
These Radiall BNC straight bulkhead Receptacles have a solder pot contact.
Approvals
7777
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 1.5GHz |
Minimum Operating Temperature | -65 °C, |
Body Plating | Nickel |
Maximum Operating Temperature | , +165 °C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |