- RS Stock No.:
- 295-7762
- Mfr. Part No.:
- R141237000W
- Brand:
- Radiall
3 In Global stock for delivery within 5 working day(s)
337 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.04
(exc. GST)
$23.14
(inc. GST)
Units | Per unit |
1 + | $21.04 |
- RS Stock No.:
- 295-7762
- Mfr. Part No.:
- R141237000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight crimp jack
Approvals
7777
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |