- RS Stock No.:
- 225-5347
- Mfr. Part No.:
- 67.9764-22
- Brand:
- Staubli
78 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.52
(exc. GST)
$20.37
(inc. GST)
Units | Per unit |
1 - 24 | $18.52 |
25 + | $17.37 |
- RS Stock No.:
- 225-5347
- Mfr. Part No.:
- 67.9764-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Red Solder Bulkhead Jack
Approvals
7777
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Contact Material | Brass |
Contact Plating | Gold |