- RS Stock No.:
- 191-8389
- Mfr. Part No.:
- 5413631-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 191-8389
- Mfr. Part No.:
- 5413631-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The Tyco Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Miniature |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 5413631 |
Related links
- Wurth Elektronik WR-MMCX Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- RS PRO 50Ω Right Angle Body
- Molex SMA Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMP Series 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- Molex 50Ω Right Angle Body
- TE Connectivity OEG Series 75Ω Right Angle Body