- RS Stock No.:
- 180-0042
- Mfr. Part No.:
- BNC7T-J-P-GN-ST-EM1D
- Brand:
- Samtec
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.98
(exc. GST)
$10.98
(inc. GST)
Units | Per unit |
1 - 24 | $9.98 |
25 - 99 | $9.68 |
100 - 249 | $9.40 |
250 - 499 | $9.20 |
500 + | $9.00 |
- RS Stock No.:
- 180-0042
- Mfr. Part No.:
- BNC7T-J-P-GN-ST-EM1D
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Optimized for 12G-SDI Broadcast Video solutions
75 ohm impedance
Standard edge mount or die cast edge mount
Available for .062" (1.60 mm) or .093" (2.40 mm) PCBs
75 ohm impedance
Standard edge mount or die cast edge mount
Available for .062" (1.60 mm) or .093" (2.40 mm) PCBs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 12GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | BNC7T |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Hand Saws
- Clamps
- Samtec BNC7T Series 75Ω Right Angle Body
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Samtec BNC Series 75Ω Right Angle Body
- Samtec Straight 75Ω Coaxial Adapter BNC Plug 12GHz
- Samtec BNC Series 75Ω Straight Body