- RS Stock No.:
- 175-0160
- Brand:
- RS PRO
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.80
(exc. GST)
$12.98
(inc. GST)
Units | Per unit |
1 - 9 | $11.80 |
10 - 24 | $11.43 |
25 - 49 | $11.07 |
50 - 249 | $10.83 |
250 + | $8.91 |
- RS Stock No.:
- 175-0160
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The FT series of true, feed through, data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. All fit within a standard XLR panel cutout and use common cabling for front and back connections. No soldering and no punch terminations - just use the standard cable for that particular connector style. Mount from the front or back. A low rear profile accommodates the tightest behind-the-panel spaces.plastic feedthrough data connector panel.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female, Male |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Screw |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Series | CP3 |