- RS Stock No.:
- 175-0159
- Brand:
- RS PRO
55 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.40
(exc. GST)
$11.44
(inc. GST)
Units | Per unit |
1 - 4 | $10.40 |
5 - 24 | $9.88 |
25 - 49 | $9.37 |
50 - 249 | $8.91 |
250 + | $8.47 |
- RS Stock No.:
- 175-0159
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 50 Ω Straight Panel Mounting, BNC Connector, Female, Male
Use this RS PRO Bayonet Neill–Concelman (BNC) connector to easily establish a radio frequency line between coaxial cables. The bayonet-type connector locks the cables in place, making it easy to form a tight connection. It has an impedance level of 50 ohms for uninterrupted transfer of both voltage and power from one cable to another.
The unit has two holes placed diagonally across from one another, making it easy to mount using screws. It can be mounted from the front or the rear to best suit your own set-up requirements.
The connector is designed to work with a Crestron® CP3 processor for interconnectivity between computers, mobile devices, lighting and security systems. For additional peace of mind, it comes with a three-year warranty.
The unit has two holes placed diagonally across from one another, making it easy to mount using screws. It can be mounted from the front or the rear to best suit your own set-up requirements.
The connector is designed to work with a Crestron® CP3 processor for interconnectivity between computers, mobile devices, lighting and security systems. For additional peace of mind, it comes with a three-year warranty.
Features and Benefits
Straight body orientation
BNC (Bayonet Neill-Concelman) coaxial connector type
Female, male gender
Impedance of 50 Ω
Panel mounting type
Standard size
Screw termination method
BNC (Bayonet Neill-Concelman) coaxial connector type
Female, male gender
Impedance of 50 Ω
Panel mounting type
Standard size
Screw termination method
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Screw |
Body Orientation | Straight |
Size | Standard |
Series | CP3 |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Female 75Ω Straight Body
- Staubli Female Panel Mount MC4 Connector 4 → 6mm² 1 kV M12
- Staubli Female Panel Mount MC4 Connector 1.5 → 2.5mm² 1 kV M12
- Staubli Female Panel Mount MC4 Connector 4mm² 1.5 kV MC4-Evo2
- TE Connectivity 50Ω Straight Body