- RS Stock No.:
- 170-2527
- Mfr. Part No.:
- B6351B1-ND3G-50
- Brand:
- Amphenol RF
- RS Stock No.:
- 170-2527
- Mfr. Part No.:
- B6351B1-ND3G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Solder Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |
Related links
- Amphenol 75Ω Straight Body
- Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Amphenol Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF 7/16 Connector
- Amphenol 50Ω Straight Body